The XC866L2FRA5VBELXUMA1 is a microcontroller with 8-bit architecture, operating within a supply voltage range of 2.3 to 2.7V and a maximum clock frequency of 12MHz. It has 27 I/O lines and 38 terminals in a dual terminal position. The device is available in a TSSOP package with a width of 4.4mm and a length of 9.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XC866L2FRA5VBELXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XC866L2FRA5VBELXUMA1 technical specifications.
| Number of Terminals | 38 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 75 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC866L2FRA5VBELXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.