
8-bit microcontroller featuring an 8051 core architecture, operating at up to 26.67MHz. This FLASH memory microcontroller offers 16KB of program memory and 768B of RAM, with 27 I/Os including 19 programmable. Integrated peripherals include SPI, UART, USART interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for surface mounting in a TSSOP-38 package, it operates from 3V to 3.6V and across an industrial temperature range of -40°C to 125°C.
Infineon XC866L4FRA3VBEKXUMA1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 26.67MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC866L4FRA3VBEKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
