The XC87816FFA5VACKXUMA1 is a 64-terminal quad microcontroller from Infineon with a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 20MHz. It features 40 I/O lines and is packaged in a LFQFP. The device has an 8-bit architecture and supports PWM and ADC functions.
Infineon XC87816FFA5VACKXUMA1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC87816FFA5VACKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.