Industrial-grade 8-bit microcontroller featuring 65KB FLASH ROM and 3328 bytes RAM. Operates at a maximum clock frequency of 20MHz with a speed of 24, supporting a supply voltage range of 4.5V to 5.5V. Includes 40 I/O lines, PWM channels, and an ADC, housed in a 64-terminal PQFP package. Extended operating temperature range from -40°C to 85°C.
Infineon XC87816FFI5VACFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3328 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC87816FFI5VACFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.