
The XC878CM16FFI5VACFXUMA1 is a 64KB FLASH microcontroller from Infineon, featuring an 8051 core architecture and an 8-bit data bus. It operates at a maximum frequency of 26.7MHz and has a maximum operating temperature of 85°C. The device is packaged in a LQFP package and is RoHS compliant. It includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Infineon XC878CM16FFI5VACFXUMA1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART |
| Max Frequency | 26.7MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC878CM16FFI5VACFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
