
The XC886C6FFI5VACFXUMA1 is a 24MHz 8051 microcontroller with 8-bit data bus width and support for UART, USART, CAN, and SPI interfaces. It features 24KB of FLASH memory and 1.75KB of RAM. Operating temperature range is -40°C to 85°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 2.3V. The device is packaged in a halogen-free TQFP-48 package and is compliant with RoHS regulations.
Infineon XC886C6FFI5VACFXUMA1 technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART, USART, CAN, SPI |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC886C6FFI5VACFXUMA1 to view detailed technical specifications.
No datasheet is available for this part.
