8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 24MHz. This FLASH-based MCU offers 32768 words of ROM and 1792 bytes of RAM, with 34 I/O lines. It supports PWM channels and includes an ADC, operating within an automotive temperature grade from -40°C to 125°C. The component is housed in a 48-terminal PQFP package with a 2.5V nominal supply voltage.
Infineon XC886LM8FFA5VACKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 32.8 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 12 |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1792 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC886LM8FFA5VACKXUMA1 to view detailed technical specifications.
No datasheet is available for this part.