16-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 66MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 3V and 5.5V. It is housed in a 38-terminal TSSOP-38 package with a 0.50mm pitch, offering 28 I/O lines, PWM channels, and an integrated ADC.
Infineon XE160FU8F66RAAFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE160FU8F66RAAFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.