16-bit microcontroller featuring a C166SV2 CPU operating at a maximum clock frequency of 66MHz. This CMOS device offers 786,432 words of FLASH ROM and 65,536 bytes of RAM. It includes 73 I/O lines, a 24-bit address bus, and a 16-bit external data bus. The microcontroller supports PWM channels and has an ADC, with an industrial temperature grade ranging from -40°C to 85°C. It is housed in a 100-terminal LQFP package with a 0.50mm pitch and operates with a nominal supply voltage of 1.5V.
Infineon XE164G96F66LACFXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE164G96F66LACFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.