16-bit microcontroller featuring a C166SV2 CPU operating at up to 66MHz. This FLASH memory microcontroller offers 589824 words of ROM and 32768 bytes of RAM, with 73 I/O lines and a 16-bit external data bus. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 1.5V. The component is housed in a 100-terminal PQFP package and includes PWM channels and an ADC.
Infineon XE164H72F66LACFXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 589824 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE164H72F66LACFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.