16-bit microcontroller featuring FLASH ROM and 32KB RAM. Operates at a maximum clock frequency of 40MHz with a speed of 66MHz. Offers 115 I/O lines, 16-bit external data bus, and 24-bit address bus. Housed in a 144-terminal PQFP package, this industrial-grade component supports a supply voltage range of 1.4V to 1.6V and operates between -40°C and 85°C. Includes PWM channels and ADC functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XE167F72F66LACFXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XE167F72F66LACFXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 589824 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE167F72F66LACFXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.