16-bit RISC microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 100MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (3V to 5.5V range). It offers 115 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The microcontroller is housed in a 144-terminal PQFP package with a 0.50mm pitch, supporting PWM channels and an ADC.
Infineon XE167FH200F100LABFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE167FH200F100LABFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.