The XE167G96F66LACFXQMA1 is a quad 16-bit RISC microcontroller from Infineon. It operates on a nominal supply voltage of 5V, with a minimum of 3V and a maximum of 5.5V. The device features a maximum clock frequency of 40MHz and 115 I/O lines. It has a 16-bit data bus and a 24-bit address bus. The microcontroller includes PWM channels and an analog-to-digital converter, but does not have direct memory access or digital-to-analog converter channels. It is packaged in an LFQFP package type.
Infineon XE167G96F66LACFXQMA1 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE167G96F66LACFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.