
16-bit FLASH microcontroller featuring a 66MHz core speed. This CMOS device offers 384KB of FLASH memory and 16KB of RAM, with 118 programmable I/Os. Integrated peripherals include POR, PWM, and WDT, alongside multiple communication interfaces such as CAN, I2C, SPI, UART, USART, LIN, and EBI/EMI. Operating from a 3V to 5.5V supply, it supports a temperature range of -40°C to 85°C and is available in a surface-mount LQFP package.
Infineon XE167H48F66LACFXQMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Interface | CAN, I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon XE167H48F66LACFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.