The XE169FH200F100LABFXUMA1 is a 16-bit microcontroller from Infineon with a supply voltage range of 3 to 5.5V and a maximum clock frequency of 40MHz. It features 147 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The device operates within an industrial temperature range of -40 to 85 degrees Celsius and is packaged in a 176-pin S-PQFP-G176 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XE169FH200F100LABFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XE169FH200F100LABFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 147 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE169FH200F100LABFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.