The XMC1100-T016X0064 is a 32-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It features 34 I/O lines and operates within a supply voltage range of 1.8 to 5.5 volts. The device is available in a TSSOP-38 package. The microcontroller has a 32-bit architecture and does not include DMA or DAC channels. It supports PWM channels and has an ADC. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Infineon XMC1100-T016X0064 technical specifications.
| Number of Terminals | 38 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.