32-bit RISC microcontroller featuring 34 I/O lines and a maximum clock frequency of 32 MHz. Operates with a supply voltage range of 1.8V to 5.5V. Includes PWM channels and an Analog-to-Digital Converter (ADC). This component has 38 terminals in a dual position configuration.
Infineon XMC1100T016F0064ABXUMA1 technical specifications.
| Number of Terminals | 38 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1100T016F0064ABXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.