32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 33.2MHz. This CMOS integrated circuit operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (1.8V to 5.5V range). The TSSOP-28 package offers 34 I/O lines, 16384 words of FLASH ROM, and 16384 bytes of RAM, supporting PWM channels and an ADC.
Infineon XMC1201T028F0016ABXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 33.2 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1201T028F0016ABXUMA1 to view detailed technical specifications.
No datasheet is available for this part.