32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 33.2MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 5.5V. It offers 34 I/O lines, 204800 words of FLASH ROM, and 16384 bytes of RAM. The microcontroller includes PWM channels and an ADC, housed in a 38-terminal TSSOP package.
Checking distributor stock and pricing after the page loads.
Infineon XMC1201T038F0200AAXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 33.2 |
| ROM Programmability | FLASH |
| ROM (words) | 204800 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.