32-bit RISC microcontroller featuring 16KB FLASH program memory and 16KB RAM. Operates at speeds up to 33.2MHz with a supply voltage range of 1.8V to 5.5V. Includes 14 I/O lines and an Analog-to-Digital Converter (ADC). Packaged in a 16-terminal TSSOP (PDSO16) with an industrial temperature grade (-40°C to 105°C).
Infineon XMC1202T016X0016AAXUMA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 33.2 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1202T016X0016AAXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.