32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 33.2MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.8V and 5.5V, with a nominal value of 3.3V. It offers 35 I/O lines, 32768 words of ROM, and 16384 bytes of RAM, with an integrated ADC. The device is housed in a 40-terminal PQCC package.
Infineon XMC1301-Q040F0032 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 33.2 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1301-Q040F0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.