The XMC1301T016F0032ABXUMA1 is a 32-bit RISC microcontroller with a supply voltage range of 1.8V to 5.5V and a nominal operating voltage of 3.3V. It features a maximum clock frequency of 32MHz and has 34 I/O lines. The microcontroller is available in a TSSOP-38 package and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Infineon XMC1301T016F0032ABXUMA1 technical specifications.
| Number of Terminals | 38 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.