
32-bit RISC microcontroller featuring 32MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 16384 bytes of RAM and 32768 words of ROM. It operates within an industrial temperature range of -40°C to 105°C and supports a supply voltage from 1.8V to 5.5V, with a nominal 3.3V. The microcontroller includes 14 I/O lines, PWM channels, and an ADC, housed in a 16-terminal TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC1302T016X0032ABXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XMC1302T016X0032ABXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1302T016X0032ABXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.