
32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 33.2MHz. This CMOS component operates within an industrial temperature range of -40°C to 105°C and offers 34 I/O lines. It is housed in a 38-terminal TSSOP package with a JEDEC code of R-PDSO-G38. Key features include 204,800 words of FLASH ROM, 16,384 bytes of RAM, PWM channels, and an ADC. Supply voltage ranges from 1.8V to 5.5V.
Sign in to ask questions about the Infineon XMC1302T038X0200ABXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XMC1302T038X0200ABXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 33.2 |
| ROM Programmability | FLASH |
| ROM (words) | 204800 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1302T038X0200ABXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.