32-bit RISC microcontroller featuring 131KB FLASH memory and 20KB RAM. Operates at a maximum clock frequency of 80MHz with a supply voltage range of 3.13V to 3.63V. Includes 45 I/O lines, PWM, ADC, DAC, and DMA channels. Housed in a 64-terminal TQFP package, this industrial-grade component supports operating temperatures from -40°C to 85°C.
Infineon XMC4100F64F128BAXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4100F64F128BAXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.