32-bit RISC microcontroller featuring FLASH memory and an 80MHz clock speed. This CMOS component operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 3.3V. It offers 30 I/O lines, 131072 words of FLASH ROM, and 20480 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. The device is housed in a 48-terminal PQCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC4104Q48K128BAXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4104Q48K128BAXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.