The XMC4104Q48K64BAXUMA1 is a 32-bit quad-core microcontroller from Infineon, featuring a nominal supply voltage of 3.3V, a minimum supply voltage of 3.13V, and a maximum supply voltage of 3.63V. It operates at a maximum clock frequency of 40MHz and has 30 I/O lines. The microcontroller is based on a 32-bit RISC architecture and includes features such as PWM channels, ADC, DMA channels, and DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC4104Q48K64BAXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4104Q48K64BAXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.