32-bit RISC microcontroller featuring 80MHz clock speed and FLASH ROM programmability. This automotive-grade component offers 65536 words of ROM and 20480 bytes of RAM. It includes 30 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within a 3.13V to 3.63V supply voltage range, it functions from -40°C to 125°C. The 48-terminal device is housed in a 7x7mm PQCC48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC4108Q48K64BAXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4108Q48K64BAXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.