32-bit RISC microcontroller featuring FLASH memory and operating at up to 80MHz. This CMOS device offers 262144 words of FLASH ROM and 40960 bytes of RAM, with 45 I/O lines. It supports a supply voltage range of 3.13V to 3.63V and operates within an automotive temperature grade from -40°C to 125°C. The microcontroller includes PWM channels, ADC, DAC, and DMA channels. Packaged in a 64-terminal TQFP with dimensions of 10mm x 10mm.
Sign in to ask questions about the Infineon XMC4200F64K256BAXQSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XMC4200F64K256BAXQSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4200F64K256BAXQSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.