
32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 120 MIPS. This CMOS integrated circuit offers 40 I/O lines, 64 terminals in a QUAD package (10mm x 10mm), and operates with a nominal supply voltage of 3.3V (3.13V to 3.63V). Enhanced functionality includes PWM channels, an ADC, DMA channels, and DAC channels for versatile application development.
Infineon XMC4400F64F512BAXQMA1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4400F64F512BAXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.