The XMC4402F64F256BAXQMA1 is a 32-bit microcontroller from Infineon, featuring 40 I/O lines and a 32-bit RISC core operating at up to 120 MHz. It is available in a 64-pin HTFQFP package. The device supports PWM channels, ADC, DMA, and DAC functions. It is designed for use in various applications, including industrial control and automation.
Checking distributor stock and pricing after the page loads.
Infineon XMC4402F64F256BAXQMA1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.