
The XMC4500E144F1024ACXQSA1 is a 32-bit quad-core microcontroller from Infineon. It operates within a supply voltage range of 3.13 to 3.63 volts and has a maximum clock frequency of 25 MHz. This microcontroller features 117 I/O lines, 144 terminals, and a quad terminal position. It also includes PWM channels, ADC, DMA channels, and DAC channels for various applications.
Infineon XMC4500E144F1024ACXQSA1 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 117 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4500E144F1024ACXQSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.