32-bit RISC microcontroller featuring 1MB FLASH memory and 160KB RAM. Operates at a maximum clock frequency of 120MHz, with 117 I/O lines. Supports PWM, ADC, DAC, and DMA functionality. Industrial temperature grade (-40°C to 105°C) with a 3.3V nominal supply voltage. Packaged in a 144-terminal S-PBGA-B144 (LFBGA-144) with dimensions of 10x10mm.
Infineon XMC4500E144X1024ACXQSA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4500E144X1024ACXQSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.