The XMC4500F100K1024ACXUMA1 is a 32-bit microcontroller from Infineon, featuring a 3.13-3.63V supply voltage and a maximum clock frequency of 40MHz. It has 117 I/O lines and supports PWM channels, ADC, DMA, and DAC. The device is packaged in a quad package with dimensions of 20x20mm.
Checking distributor stock and pricing after the page loads.
Infineon XMC4500F100K1024ACXUMA1 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.