32-bit RISC microcontroller featuring 1.5MB FLASH ROM and 282KB RAM. Operates at a maximum clock frequency of 144MHz with a supply voltage range of 3.13V to 3.63V. Includes 153 I/O lines, ADC, DAC, and DMA channels. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Packaged in a 196-terminal S-PBGA (LFBGA-196) with dimensions of 12mm x 12mm.
Infineon XMC4700E196K1536AAXQMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 153 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 282624 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4700E196K1536AAXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.