32-bit RISC microcontroller featuring 144MHz clock speed and 1MB FLASH memory. This automotive-grade component offers 200KB RAM, 153 I/O lines, and operates within a -40°C to 125°C temperature range. Includes ADC, DAC, and DMA capabilities, with a nominal supply voltage of 3.3V. Packaged in a 196-terminal LFBGA (S-PBGA-B196) with dimensions of 12x12mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC4800E196K1024AAXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 153 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 204800 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4800E196K1024AAXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.