32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 144MHz. This CMOS device operates within an automotive temperature grade of -40°C to 125°C, powered by a nominal 3.3V supply. It offers 117 I/O lines, 2097152 words of FLASH ROM, 360448 bytes of RAM, integrated ADC and DAC capabilities, and DMA channels. The component is housed in a 144-terminal PQFP package.
Infineon XMC4800F144K2048AAXQMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 360448 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4800F144K2048AAXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.