This commercial-grade 5V fast page DRAM features 1048576 words of memory, a maximum access time of 60ns, and a maximum supply current of 0.145A. It has a JEDEC package code of R-PDSO-G44 and a temperature grade of commercial. The device operates within a temperature range of 0 to 70°C and has a standby current of 0.001A. The memory IC is of the fast page type and has a single port.
Integrated Silicon Solution IC41C16105S-60T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.145 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IC41C16105S-60T to view detailed technical specifications.
No datasheet is available for this part.