The IS21ES04G-JCLI is a 153-pin industrial-grade flash memory IC with a supply voltage range of 2.7V to 3.6V and a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C. The IC is packaged in a 11.5mm x 13mm VFBGA package with terminals on the bottom. It is a parallel memory IC with a capacity of 4GB.
Sign in to ask questions about the Integrated Silicon Solution IS21ES04G-JCLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS21ES04G-JCLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS21ES04G-JCLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.