The IS22ES32G-JCLA1 is an industrial-grade flash memory IC with a maximum operating temperature of 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The device is packaged in a 153-pin R-PBGA-B153 package and is designed for parallel operation. It meets the AEC-Q100 screening level and is suitable for use in industrial applications.
Integrated Silicon Solution IS22ES32G-JCLA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.