This industrial temperature serial EEPROM from Integrated Silicon Solution features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a 5-pin package and operates over a temperature range of -40°C to 85°C. It has a single function and a pin count of 5, with a JEDEC package code of R-XUUC-N5. The device has a maximum clock frequency of 0.02 MHz and a storage capacity of 1024 words, with 1000 words of code memory.
Integrated Silicon Solution IS23SC4428-X3I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.02 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS23SC4428-X3I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.