This EEPROM memory IC features 128 words of storage, a supply voltage range of 2.5 to 5.5V, and a maximum supply current of 0.003mA. It operates over a commercial temperature range of 0 to 70°C and is packaged in an SOIC-8 format. The device is designed for serial communication and has a maximum clock frequency of 0.4 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Silicon Solution IS24C01-3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS24C01-3G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS24C01-3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.