This industrial EEPROM IC features 512 words of memory and operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.5V, with a maximum and minimum voltage range of 5.5V and 1.8V, respectively. The device has a maximum supply current of 0.003mA and a clock frequency of up to 1MHz. It is packaged in an R-PDSO-G8 package type.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS24C04A-2GLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.