The IS24C04A-3GLA3 is an 8-bit EEPROM IC with 512 words of memory, operating on a 5V supply voltage with a maximum current of 0.003A. It features a temperature grade of automotive and is packaged in a SOP8 package. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for serial communication and has a maximum clock frequency of 1 MHz.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS24C04A-3GLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.