16M-bit Serial NOR Flash memory with SPI, Dual SPI, and Quad SPI interfaces. Features a 2M x 8 configuration and a maximum clock frequency of 133MHz. Operates across a wide industrial temperature range from -40°C to 105°C with a supply voltage range of 2.3V to 3.6V. Housed in an 8-pin SOIC package (S-PDSO-G8) with a 8ns access time.
Integrated Silicon Solution IS25LP016D-JBLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP016D-JBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.