16MB Serial Flash Memory IC, featuring Quad SPI (QSPI) interface with a maximum clock frequency of 133MHz. This industrial-grade component operates across a temperature range of -40°C to 105°C, with a nominal supply voltage of 3V (2.3V to 3.6V). Housed in an 8-terminal WSON package (R-PDSO-N8), it offers 2,097,152 words of storage.
Integrated Silicon Solution IS25LP016D-JKLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP016D-JKLE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.