The IS25LP016D-JMLE-TR is a 16-pin industrial-grade flash memory IC from Integrated Silicon Solution. It operates within a temperature range of -40°C to 105°C and supports a supply voltage of 2.3V to 3.6V. This memory IC has a maximum clock frequency of 133 MHz and stores 2097152 words of data. It is available in a 7.49mm x 10.31mm R-PDSO-G16 package.
Integrated Silicon Solution IS25LP016D-JMLE-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.