Industrial grade serial Flash memory IC with 2,097,152 words of storage. Features a maximum clock frequency of 133 MHz and operates within a supply voltage range of 2.3V to 3.6V, with a nominal 3V. Housed in an 8-terminal PDSO8 (SOIC-8) package with dual terminal positions, measuring 3.9mm in width and 4.9mm in length. Operates across an industrial temperature range from -40°C to 105°C.
Sign in to ask questions about the Integrated Silicon Solution IS25LP016D-JNLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS25LP016D-JNLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP016D-JNLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.