32M-bit Serial NOR Flash memory with SPI, Dual SPI, and Quad SPI interfaces. Operates from a 2.3V to 3.6V supply voltage, with a nominal voltage of 3V. Features an industrial temperature grade from -40°C to 105°C and a maximum clock frequency of 133MHz. This 8-pin SOIC N package offers 4M x 8 organization and 8ns access time.
Integrated Silicon Solution IS25LP032D-JNLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP032D-JNLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.