64Mb Serial Flash Memory IC, operating at a maximum clock frequency of 133MHz. Features a 1-bit data bus width and 8,388,608 words of memory. Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 3V (2.7V to 3.6V). Packaged in an 8-terminal PDSO (R-PDSO-N8) with a maximum operating current of 25mA and a standby current of 35µA.
Integrated Silicon Solution IS25LP064A-JKLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000035 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP064A-JKLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.